| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-044-363-555 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-044-363-555 |
633-044-363-555
| Heilind Number: | EDA633-044-363-555 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-044-363-555 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 44 pin type contacts that have 15µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for optimal performance in various electronic applications. This plug connector features 44 gold-plated contacts, ensuring reliable signal transmission with a current rating of 3 A. Its durable steel shell with nickel plating guarantees longevity, even in harsh environments. With a 4-40 threaded hole mount and PC tail termination, installation is quick and easy. Operating smoothly in temperatures ranging from -55 to 85 °C, this connector is the perfect choice for industrial and commercial use. Trust in its M3 threaded hole mating retention and three-row configuration for secure and efficient connections. Upgrade your setup with this essential component for seamless data transfer.

