| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-044-663-010 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-044-663-010 |
633-044-663-010
| Heilind Number: | EDA633-044-663-010 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-044-663-010 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 44 pin type contacts that have 30µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with round threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for various electronic applications. This high-performance connector features a robust steel shell with nickel plating, ensuring durability and reliable signal transmission. With 44 gold-plated contacts, it offers superior conductivity, while the 3A amperage rating guarantees safe and efficient power delivery. Designed for through-hole mounting with a PC tail termination method, installation is quick and secure. Its 4-40 threaded fixed standoff mating retention type further enhances stability in demanding environments. Operating effortlessly in temperatures ranging from -55 to 85°C, this connector is ideal for industrial and commercial use. Elevate your connectivity standards with this essential component.

