| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-044-663-011 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-044-663-011 |
633-044-663-011
| Heilind Number: | EDA633-044-663-011 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-044-663-011 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 44 pin type contacts that have 30µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a vital component for your electronic setups. Designed for efficient signal transmission, this connector features a durable steel shell with nickel plating for optimal performance in various environments. With a 3A amperage rating and gold contact plating, it ensures secure and reliable connections. Its 44 positions and 3 rows offer ample space for multiple connections. The through-hole mount type and PC tail termination method simplify installation, while the mating retention type provides added stability. Operating seamlessly in temperatures ranging from -55 to 85°C, it's ideal for industrial and commercial applications. Upgrade your connectivity solutions with this essential component.

