| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-044-663-012 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-044-663-012 |
633-044-663-012
| Heilind Number: | EDA633-044-663-012 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-044-663-012 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 44 pin type contacts that have 30µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for various electronic applications. Featuring a durable steel shell with nickel plating, this connector ensures reliable performance in demanding environments. With a 44-position configuration and 3A amperage, it accommodates high-density connectivity needs with ease. Its Through Hole (.120") mount type and PC Tail termination method provide secure and stable installation. Gold contact plating guarantees efficient signal transmission, while the 4-40 Threaded Hole mating retention type offers added security. Operating flawlessly in temperatures ranging from -55 to 85°C, this connector is ideal for industrial and commercial use. Upgrade your connectivity setup with this essential component.

