| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-044-663-013 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-044-663-013 |
633-044-663-013
| Heilind Number: | EDA633-044-663-013 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-044-663-013 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 44 pin type contacts that have 30µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, perfect for high-performance applications. This plug connector features 44 gold-plated contact positions, ensuring reliable data transmission. With a durable steel shell and nickel plating, it offers robust protection and longevity. Designed for through-hole mounting with a 4-40 threaded standoff mating retention type, it guarantees secure installation. The PC tail termination method facilitates easy and efficient assembly. Operating flawlessly in a wide temperature range of -55 to 85 °C, it's suitable for diverse environments. Elevate your connection solutions with this premium connector.

