| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-044-663-015 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-044-663-015 |
633-044-663-015
| Heilind Number: | EDA633-044-663-015 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-044-663-015 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 44 pin type contacts that have 30µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with this durable Right Angle D-Sub Connector, designed for seamless integration in electronic devices. With a sleek Plug gender and three rows for enhanced functionality, it ensures reliable performance in any application. Featuring Through Hole mount type and PC Tail termination method, installation is a breeze. The gold-plated contacts and nickel-plated shell guarantee optimal signal transmission and durability. With 44 positions and M3 Threaded Hole mating retention, it offers versatile connectivity options. Crafted from high-quality steel, it can withstand extreme temperatures ranging from -55 to 85 °C, making it perfect for industrial use. Upgrade your setup with this essential connector.

