| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-044-663-030 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-044-663-030 |
633-044-663-030
| Heilind Number: | EDA633-044-663-030 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-044-663-030 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 44 pin type contacts that have 30µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with round threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile component designed for efficient signal transmission. Featuring a durable steel shell with nickel plating, it ensures secure and reliable performance in various applications. With 44 positions and 3A amperage, this connector offers ample connectivity options while maintaining optimal power efficiency. Its PC Tail termination method and gold contact plating guarantee a stable and low-resistance connection. Perfect for boardlocks mounting, it provides easy installation and robust attachment. With an operating temperature range of -55 to 85°C, it's suitable for use in diverse environments. Whether for industrial, commercial, or personal projects, this connector is a dependable solution for your connectivity needs.

