| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-044-663-032 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-044-663-032 |
633-044-663-032
| Heilind Number: | EDA633-044-663-032 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-044-663-032 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 44 pin type contacts that have 30µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, specially designed for seamless integration into electronic systems. This high-performance connector features a durable steel shell with nickel plating, ensuring long-lasting quality. With 44 positions and three rows, it offers ample connectivity options for your applications. The PC tail termination method and boardlocks mount type provide secure and reliable connections. Gold contact plating guarantees excellent conductivity, while the 4-40 threaded hole mating retention type adds an extra layer of stability. Operating flawlessly in temperatures ranging from -55 to 85 °C, this connector is perfect for demanding environments. Upgrade your setup with this essential component for optimal performance.

