| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-044-663-033 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-044-663-033 |
633-044-663-033
| Heilind Number: | EDA633-044-663-033 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-044-663-033 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 44 pin type contacts that have 30µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector. Designed for efficient performance, this plug connector features three rows and boardlock mount type for secure attachment. With PC tail termination and gold contact plating, it ensures reliable signal transmission. The steel shell with nickel plating offers durability while the 4-40 threaded standoff mating retention type adds stability. With 44 positions and an operating temperature range of -55 to 85°C, it's ideal for various industrial applications. Upgrade your connectivity solutions with this high-quality connector.

