| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-044-663-035 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-044-663-035 |
633-044-663-035
| Heilind Number: | EDA633-044-663-035 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-044-663-035 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 44 pin type contacts that have 30µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our robust Right Angle D-Sub Connector. Designed for optimal performance, this connector features a 3A amperage rating, making it suitable for a variety of applications. With a plug gender and three rows, it offers seamless integration onto your PCB. The boardlocks mount type and PC tail termination method ensure secure and reliable connections. Gold contact plating and nickel shell plating guarantee excellent conductivity and durability. Boasting 44 positions and M3 threaded hole mating retention, it accommodates multiple connections with ease. Crafted from steel, it is built to withstand harsh environments, with an operating temperature range of -55 to 85°C. Elevate your electronic projects with this essential component.

