| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-044-663-040 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-044-663-040 |
633-044-663-040
| Heilind Number: | EDA633-044-663-040 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-044-663-040 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 44 pin type contacts that have 30µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with round threaded standoffs.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Right Angle D-Sub Connector. Designed for optimal performance, this plug connector features three amperage capacity and innovative boardlocks for secure mounting. With PC tail termination and gold contact plating, it ensures reliable data transmission. Its durable steel shell with nickel plating guarantees longevity in various operating environments. Boasting 44 positions and a three-row configuration, it offers ample connectivity options. The mating retention type, 4-40 Threaded Fixed Standoff, further enhances stability during use. Suitable for a wide range of applications, this connector operates seamlessly in temperatures ranging from -55 to 85°C. Upgrade your connectivity solutions with this high-quality component.

