633-044-663-041

Heilind Number:EDA633-044-663-041
Manufacturer:EDAC
Manufacturer Number:633-044-663-041
ECAD Model:
3D Model

Description:

633 Series right angle D-Sub plug connector with 44 pin type contacts that have 30µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 633-044-663-041
Amperage:3 A
Gender:Plug
Number of Rows:3
Mount Type:Boardlocks
Termination Method:PC Tail
Contact Plating:Gold
Shell Plating:Nickel
Number of Positions:44
Mating Retention Type:.120" Through Hole
Shell Material:Steel
Operating Temperature Range:-55 - 85 °C
SKU:EDA633-044-663-041

Detailed Description

Enhance connectivity with our Right Angle D-Sub Connector, a versatile solution for electronic assemblies. Featuring a plug design with three amperage capacity, this connector ensures reliable power transmission. Its 44 positions, spread across three rows, offer ample versatility for data transfer. With boardlocks for secure mounting and PC tail termination, installation is efficient and durable. Gold contact plating guarantees optimal conductivity, while nickel shell plating provides corrosion resistance. The steel shell construction, along with a mating retention type of .120" through hole, ensures stability in demanding environments. Operating smoothly in temperatures ranging from -55 to 85 °C, this connector is ideal for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this high-performance D-Sub connector.