| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-044-663-042 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-044-663-042 |
633-044-663-042
| Heilind Number: | EDA633-044-663-042 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-044-663-042 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 44 pin type contacts that have 30µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for various electronic applications. Designed for reliable performance, this plug connector features three amperage capacity, making it suitable for power and signal transmission. With three rows and 44 positions, it offers ample connectivity options. The PC tail termination method ensures secure and efficient installation, while gold contact plating guarantees optimal conductivity. Its durable steel shell with nickel plating can withstand harsh environments, operating flawlessly in temperatures ranging from -55 to 85°C. Equipped with boardlocks for easy mounting and 4-40 threaded hole mating retention, this connector ensures a stable and secure connection. Upgrade your systems with this high-quality connector, ideal for use in industrial, commercial, and aerospace settings.

