| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-044-663-045 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-044-663-045 |
633-044-663-045
| Heilind Number: | EDA633-044-663-045 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-044-663-045 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 44 pin type contacts that have 30µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector. Designed for efficiency and durability, this plug features a secure Boardlocks mount type and PC Tail termination method, ensuring reliable performance in any application. With a total of 44 gold-plated positions, it offers seamless connectivity for your devices. The rugged steel shell with nickel plating guarantees longevity, while the M3 Threaded Hole mating retention type provides added stability. Operating smoothly in a wide temperature range from -55 to 85°C, this connector is a versatile and essential component for your connectivity needs. Trust in its quality and precision for your projects.

