| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-044-663-050 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-044-663-050 |
633-044-663-050
| Heilind Number: | EDA633-044-663-050 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-044-663-050 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 44 pin type contacts that have 30µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with round threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for optimal performance in a variety of applications. This plug connector features a durable steel shell with nickel plating, ensuring long-lasting durability in demanding environments. With a 3A amperage rating and gold contact plating, it guarantees reliable conductivity for your electronic devices. Its 44 positions and 3 rows offer ample connectivity options, while the 4-40 threaded hole mount type and PC tail termination method make installation a breeze. Whether you're working in industrial or commercial settings, this connector is the perfect solution for your connectivity needs. Operating smoothly in temperatures ranging from -55 to 85°C, it's built to withstand extreme conditions with ease. Trust in our high-quality connector for seamless and secure connections every time.

