| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-044-663-051 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-044-663-051 |
633-044-663-051
| Heilind Number: | EDA633-044-663-051 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-044-663-051 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 44 pin type contacts that have 30µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for various electronic applications. This plug connector, featuring 44 positions across 3 rows, is designed for optimal performance and durability. With a 4-40 threaded hole mount type and PC tail termination method, installation is secure and reliable. The gold-plated contacts ensure superior conductivity, while the nickel-plated steel shell offers robust protection. Operating flawlessly in temperatures ranging from -55 to 85 °C, this connector is suitable for both standard and demanding environments. Whether for industrial machinery, telecommunications, or computer systems, trust in the quality and functionality of this essential component. Upgrade your connectivity infrastructure with ease and confidence.

