| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-044-663-510 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-044-663-510 |
633-044-663-510
| Heilind Number: | EDA633-044-663-510 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-044-663-510 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 44 pin type contacts that have 30µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with round threaded standoffs.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, designed for optimal performance in demanding environments. Featuring a durable steel shell with nickel plating, it ensures reliable signal transmission while withstanding harsh conditions. With a 3A amperage rating and gold contact plating, it guarantees efficient power delivery and minimal signal loss. Its 44 positions, arranged in three rows, provide ample connectivity options. The PC Tail termination method and Through Hole mount type offer secure and convenient installation. Suitable for a wide range of applications, its operating temperature range of -55 to 85°C makes it ideal for both indoor and outdoor use. Complete with a 4-40 Threaded Fixed Standoff mating retention type, this connector ensures a stable and secure connection. Trust in its quality for seamless data transfer in your electronic systems.

