| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-044-663-512 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-044-663-512 |
633-044-663-512
| Heilind Number: | EDA633-044-663-512 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-044-663-512 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 44 pin type contacts that have 30µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity in electronic devices with our Right Angle D-Sub Connector. Designed for optimal performance, this plug features a through-hole mount type with PC tail termination, ensuring secure and reliable connections. With a 44-position configuration and 3A amperage, it's suitable for a wide range of applications. The gold-plated contacts and nickel-plated steel shell guarantee excellent conductivity and durability, even in harsh environments. Mating retention is facilitated through a 4-40 threaded hole, providing added stability. Operating seamlessly in temperatures ranging from -55 to 85°C, this connector is a dependable choice for demanding industrial and commercial settings. Upgrade your connectivity solutions with this high-quality component.

