| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-044-663-513 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-044-663-513 |
633-044-663-513
| Heilind Number: | EDA633-044-663-513 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-044-663-513 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 44 pin type contacts that have 30µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic designs with our Right Angle D-Sub Connector. Designed for efficiency, this plug-type connector features three amperage capacity for reliable power transmission. With three rows and 44 positions, it offers ample contact points for seamless data transfer. The Through Hole mounting method ensures secure attachment, while the PC Tail termination method simplifies installation. Gold contact plating and nickel shell plating guarantee optimal conductivity and durability. Constructed with steel shell material, it is built to last in tough environments. Mating retention is facilitated by a 4-40 Threaded Standoff, ensuring a stable connection. Operating within a wide temperature range of -55 to 85 °C, it is suitable for diverse applications in various industries. Upgrade your system with this high-quality D-Sub Connector for seamless performance.

