| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-044-663-515 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-044-663-515 |
633-044-663-515
| Heilind Number: | EDA633-044-663-515 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-044-663-515 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 44 pin type contacts that have 30µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a crucial component for secure and efficient data transmission. Designed for precision and durability, this connector features a Plug gender with three amperage capacity, ensuring reliable performance in demanding applications. With three rows and a total of 44 positions, it offers ample connectivity options. The Through Hole mount type with PC Tail termination method guarantees easy and secure installation on your PCB. Gold contact plating and nickel shell plating provide superior conductivity and corrosion resistance, while the steel shell material ensures robustness in various environments. Meeting stringent standards, it operates flawlessly in temperatures ranging from -55 to 85 °C, making it ideal for industrial use. Trust in the quality and performance of this connector for seamless data transfer in your systems.

