| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-044-663-530 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-044-663-530 |
633-044-663-530
| Heilind Number: | EDA633-044-663-530 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-044-663-530 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 44 pin type contacts that have 30µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with round threaded standoffs.
More >>Specifications
Detailed Description
Enhance connectivity in tight spaces with our Right Angle D-Sub Connector. Designed for efficient PCB integration, this plug features boardlocks for secure mounting. With a 44-position layout and 3A amperage, it ensures reliable data transmission. Gold-plated contacts and nickel-plated shell offer optimal signal integrity. The rugged steel shell and 4-40 Threaded Fixed Standoff mating retention type make it suitable for industrial applications. Operating within a wide temperature range of -55 to 85°C, it guarantees performance in diverse environments. Trust in this high-quality connector for seamless connectivity solutions.

