| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-044-663-531 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-044-663-531 |
633-044-663-531
| Heilind Number: | EDA633-044-663-531 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-044-663-531 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 44 pin type contacts that have 30µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector. Perfect for board-mounted applications, this plug features 44 gold-plated positions for reliable signal transmission. With a rugged steel shell and nickel plating, it ensures durability in demanding environments. The PC Tail termination method offers easy installation, while the .120" Through Hole mating retention type provides secure connections. Operating flawlessly in temperatures ranging from -55 to 85 °C, this connector is a versatile and essential component for your projects. Elevate your connectivity with this high-performance D-Sub connector.

