| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-044-663-532 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-044-663-532 |
633-044-663-532
| Heilind Number: | EDA633-044-663-532 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-044-663-532 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 44 pin type contacts that have 30µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for your electronic projects. Designed for optimal performance, this connector features a durable steel shell with nickel plating for added protection. With a 3A amperage rating and gold contact plating, it ensures reliable power transmission. Its 44 positions and three rows cater to various connection needs, while the PC tail termination method and boardlocks mount type offer easy and secure installation. Meeting industrial standards, it operates seamlessly in a wide temperature range from -55 to 85°C. Whether you're a professional in need of high-quality connectors or an enthusiast looking to upgrade your setup, this connector is a must-have for any project. Elevate your connectivity experience with our Right Angle D-Sub Connector.

