| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-044-663-533 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-044-663-533 |
633-044-663-533
| Heilind Number: | EDA633-044-663-533 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-044-663-533 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 44 pin type contacts that have 30µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, the essential component for seamless board-to-board connectivity in a variety of electronic applications. With a sturdy steel shell and nickel plating, this connector ensures durability and reliable performance even in harsh environments. Featuring 44 positions and three rows for optimal signal transmission, it is designed for high-density applications. The gold-plated contacts guarantee excellent conductivity, while the PC tail termination method provides easy and secure installation. Operating flawlessly in temperatures ranging from -55 to 85 °C, this connector is suitable for use in diverse industrial settings. Its plug gender and 4-40 threaded standoff mating retention type offer added versatility, making it a must-have for any electronic project. Upgrade your connectivity solution with our Right Angle D-Sub Connector and experience seamless performance like never before.

