| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-044-663-540 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-044-663-540 |
633-044-663-540
| Heilind Number: | EDA633-044-663-540 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-044-663-540 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 44 pin type contacts that have 30µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with round threaded standoffs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Right Angle D-Sub Connector. Designed for optimal performance, this connector features a durable steel shell with nickel plating, guaranteeing longevity and reliability. With a 3A amperage rating and gold-plated contacts, it ensures efficient signal transmission. Its 44 positions, arranged in 3 rows, offer ample connectivity options. The PC Tail termination method and boardlock mount type provide secure and stable attachment. Operating smoothly in a wide temperature range from -55 to 85°C, this connector is suitable for various applications. Its plug gender and 4-40 threaded fixed standoff mating retention type make it convenient for installation. Perfect for industrial or commercial use, this connector is a versatile solution for your connectivity needs.

