| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-044-663-541 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-044-663-541 |
633-044-663-541
| Heilind Number: | EDA633-044-663-541 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-044-663-541 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 44 pin type contacts that have 30µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for high-performance applications. With a 3 A amperage rating, this plug connector features three rows of 44 positions, ensuring efficient data transmission. The boardlock mount type and PC tail termination method provide secure and reliable installation. Gold-plated contacts and nickel-plated steel shell construction guarantee optimal signal integrity and durability. Mating retention is facilitated through .120" through-hole technology. Operating seamlessly in temperatures ranging from -55 to 85 °C, this connector is a dependable choice for demanding environments. Upgrade your setup with this essential component for seamless data transfer.

