| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-044-663-542 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-044-663-542 |
633-044-663-542
| Heilind Number: | EDA633-044-663-542 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-044-663-542 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 44 pin type contacts that have 30µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector, a versatile component designed for optimal performance in a variety of applications. With a robust construction and high-quality materials, this connector ensures reliable signal transmission. Featuring a 3A amperage rating and gold-plated contacts, it guarantees efficient power delivery and excellent conductivity. Its 44 positions and three rows allow for multiple connections, while the plug gender and boardlocks mount type offer secure and stable attachment. The PC tail termination method simplifies installation, and the nickel-plated steel shell provides durability. With an operating temperature range of -55 to 85°C, it is suitable for use in diverse environments. Whether you're in telecommunications, industrial automation, or any other industry requiring dependable connectivity, this D-Sub Connector is the perfect choice. Elevate your systems' performance with this essential component.

