| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-044-663-543 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-044-663-543 |
633-044-663-543
| Heilind Number: | EDA633-044-663-543 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-044-663-543 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 44 pin type contacts that have 30µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a crucial component for secure and reliable signal transmission in your electronic devices. With a sleek plug design and three rows of 44 positions, this connector is perfect for high-density applications. Featuring boardlocks for easy mounting and PC tail termination for efficient assembly, it ensures a stable connection every time. Gold contact plating and nickel shell plating guarantee excellent conductivity and durability, while the steel shell material offers robust protection. Meeting stringent industry standards, it operates flawlessly in extreme temperatures from -55 to 85 °C. Upgrade your connectivity with this essential component.

