| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-044-663-550 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-044-663-550 |
633-044-663-550
| Heilind Number: | EDA633-044-663-550 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-044-663-550 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 44 pin type contacts that have 30µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with round threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a essential component for secure and efficient data transmission. Designed for optimal performance, this connector features a 4-40 Threaded Hole mount type and PC Tail termination method, ensuring a reliable connection in any application. With a durable steel shell and nickel plating, it offers long-lasting durability, while the gold contact plating guarantees high conductivity. Suitable for a variety of industries, this connector is perfect for applications requiring 44 positions and operating in temperatures ranging from -55 to 85 °C. Upgrade your connectivity solutions with this essential component.

