| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-044-663-551 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-044-663-551 |
633-044-663-551
| Heilind Number: | EDA633-044-663-551 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-044-663-551 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 44 pin type contacts that have 30µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile component designed for seamless integration in your electronic systems. This high-performance plug features a durable steel shell with nickel plating, ensuring reliable signal transmission in various environments. With 44 gold-plated contacts and a 3A amperage rating, it guarantees optimal conductivity and power distribution. Its innovative design, including 3 rows and a 4-40 threaded hole mount type, facilitates easy installation and maintenance. Ideal for PCB applications, this connector offers PC tail termination and mating retention through .120" through holes, meeting industry standards for efficiency and quality. Whether you're assembling commercial equipment or industrial machinery, trust in the superior performance of our Right Angle D-Sub Connector to deliver seamless connectivity in any operating temperature range. Elevate your systems' performance with this essential component, a reliable solution for your connectivity needs.

