| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-044-663-552 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-044-663-552 |
633-044-663-552
| Heilind Number: | EDA633-044-663-552 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-044-663-552 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 44 pin type contacts that have 30µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for optimal performance in various applications. This plug connector features a 3A amperage rating, ensuring reliable power transmission. With three rows and 44 positions, it offers ample connectivity options. The 4-40 threaded hole mount type and PC tail termination method make installation a breeze. Gold contact plating guarantees high conductivity, while nickel shell plating provides durability. Constructed with steel shell material, this connector is built to last in harsh environments. Operating temperature range of -55 to 85°C ensures reliable performance in extreme conditions. Perfect for industrial and commercial use, this connector is a versatile solution for your connectivity needs.

