| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-044-663-553 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-044-663-553 |
633-044-663-553
| Heilind Number: | EDA633-044-663-553 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-044-663-553 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 44 pin type contacts that have 30µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector, the perfect solution for secure and efficient plug-in applications. Designed for optimal performance, this connector boasts a durable steel shell with nickel plating for enhanced longevity and reliability. With 44 positions, 3A amperage, and gold contact plating, it ensures seamless data transmission in high-demand environments. Its 4-40 threaded hole mount type and PC tail termination method offer easy and secure installation. Operating flawlessly even in extreme temperatures ranging from -55 to 85°C, it's the ideal choice for a wide range of applications. Upgrade your connectivity with this essential component.

