| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-062-263-010 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-062-263-010 |
633-062-263-010
| Heilind Number: | EDA633-062-263-010 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-062-263-010 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 62 pin type contacts that have gold flash plating. The contacts are standard, in a standard insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with round threaded standoffs.
More >>Specifications
Detailed Description
Elevate your connectivity with our Right Angle D-Sub Connector, a high-performance component designed for seamless integration in your electronic systems. Crafted with precision and durability in mind, this connector boasts a 3 A amperage rating, making it ideal for power and signal transmission. Its plug gender and three-row configuration ensure reliable and efficient connectivity. Featuring a Through Hole (.120") mount type and PC Tail termination method, installation is a breeze. The gold flash contact plating guarantees excellent conductivity, while the nickel shell plating enhances durability. With 62 positions available, this connector offers ample connectivity options for your applications. The mating retention type, 4-40 Threaded Fixed Standoff, provides secure and stable connections. Constructed with steel shell material, it is robust and resilient, capable of withstanding harsh operating environments. Operating temperature range of -55 to 85 °C further enhances its versatility. Trust in our D-Sub Connector for superior performance in all your connectivity needs.

