| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-062-263-011 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-062-263-011 |
633-062-263-011
| Heilind Number: | EDA633-062-263-011 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-062-263-011 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 62 pin type contacts that have gold flash plating. The contacts are standard, in a standard insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector, boasting a robust design that guarantees reliable performance in various applications. This high-quality connector features 62 positions with three rows, offering ample space for secure connections. With a gender of Plug and a through-hole mount type (.120"), installation is a breeze. The PC tail termination method ensures a durable and stable connection, while the gold flash contact plating and nickel shell plating provide superior conductivity and corrosion resistance. Constructed with steel shell material, this connector is built to last, even in harsh environments with an operating temperature range of -55 to 85 °C. Perfect for industrial or commercial use, it's a must-have component for your electronic projects. Upgrade your connectivity game with this essential connector.

