| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-062-263-012 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-062-263-012 |
633-062-263-012
| Heilind Number: | EDA633-062-263-012 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-062-263-012 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 62 pin type contacts that have gold flash plating. The contacts are standard, in a standard insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile solution for your connectivity needs. With three amperage capacity, this plug connector is designed for high-performance applications. Featuring three rows of 62 positions each, it offers ample connectivity options. The Through Hole mount type with PC tail termination ensures secure and reliable installation. Gold flash contact plating and nickel shell plating guarantee efficient signal transmission and corrosion resistance. Its steel shell construction and 4-40 threaded hole mating retention type make it durable and easy to secure. Operating within a wide temperature range of -55 to 85°C, this connector is suitable for diverse environments. Upgrade your connectivity setup with this essential component.

