| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-062-263-013 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-062-263-013 |
633-062-263-013
| Heilind Number: | EDA633-062-263-013 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-062-263-013 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 62 pin type contacts that have gold flash plating. The contacts are standard, in a standard insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Right Angle D-Sub Connector, designed for seamless integration in various electronic applications. Featuring a durable steel shell with nickel plating, it ensures reliable and long-lasting performance even in demanding environments. With a 3A amperage rating and gold flash contact plating, it guarantees efficient power transmission with minimal signal loss. Its through-hole mount type and PC tail termination method facilitate easy and secure installation. Offering 62 positions across 3 rows, it provides ample connectivity options. The 4-40 threaded standoff mating retention type further enhances its stability. Operating flawlessly in temperatures ranging from -55 to 85°C, this connector is a versatile solution for your connectivity needs. Trust in its quality and precision engineering for seamless data and power transmission.

