| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-062-263-015 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-062-263-015 |
633-062-263-015
| Heilind Number: | EDA633-062-263-015 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-062-263-015 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 62 pin type contacts that have gold flash plating. The contacts are standard, in a standard insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in various electronic applications. This high-performance connector features a durable steel shell with nickel plating, ensuring reliable signal transmission in demanding environments. With 62 positions and 3A amperage, it offers ample connectivity for your devices. The PC tail termination method and through-hole mount type provide secure attachment, while the gold flash contact plating guarantees optimal conductivity. Operating flawlessly in temperatures ranging from -55 to 85°C, this connector is ideal for industrial and commercial use. Its plug gender and three-row configuration make it versatile for a wide range of applications. Plus, the M3 threaded hole mating retention type adds an extra layer of security. Elevate your connectivity solutions with this essential component.

