| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-062-263-030 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-062-263-030 |
633-062-263-030
| Heilind Number: | EDA633-062-263-030 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-062-263-030 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 62 pin type contacts that have gold flash plating. The contacts are standard, in a standard insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with round threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for optimal performance in electronic applications. This plug connector features a durable steel shell with nickel plating, ensuring reliable data transmission in a variety of environments. With 62 positions and three rows, it offers ample connectivity options for your devices. The PC tail termination method and gold flash contact plating guarantee secure and efficient connections. Ideal for boardlocks mounting, this connector is perfect for industrial and commercial use. Its 3A amperage rating and wide operating temperature range make it suitable for a range of applications, from telecommunications to aerospace. Upgrade your setup with this high-quality connector for seamless data transfer.

