| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-062-263-031 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-062-263-031 |
633-062-263-031
| Heilind Number: | EDA633-062-263-031 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-062-263-031 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 62 pin type contacts that have gold flash plating. The contacts are standard, in a standard insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a high-performance solution designed for reliable connectivity in industrial and commercial applications. With a robust construction and durable materials, this connector ensures secure and stable connections, even in harsh environments. Featuring 62 positions and 3 rows, it offers ample flexibility for your wiring needs. The PC Tail termination method and gold flash contact plating guarantee excellent signal transmission, while the nickel shell plating provides enhanced durability. Equipped with boardlocks for easy and secure mounting, this connector is a must-have for your connectivity requirements. Operating flawlessly in temperatures ranging from -55 to 85°C, it is suitable for a wide range of applications. Trust in the quality and performance of our D-Sub Connector for seamless connectivity in your projects.

