| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-062-263-033 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-062-263-033 |
633-062-263-033
| Heilind Number: | EDA633-062-263-033 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-062-263-033 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 62 pin type contacts that have gold flash plating. The contacts are standard, in a standard insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for various electronic applications. With a sturdy steel shell and reliable Gold Flash contact plating, this plug connector ensures durable performance in challenging environments. Featuring 62 positions spread across three rows, it offers ample connectivity options for your devices. The boardlocks mount type and PC Tail termination method provide easy and secure installation. Operating efficiently in a wide temperature range from -55 to 85°C, this connector is suitable for both commercial and industrial use. Complete with mating retention type 4-40 Threaded Standoff, it guarantees a stable and robust connection. Upgrade your setup with this high-quality connector and experience seamless data transfer and signal integrity.

