| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-062-263-035 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-062-263-035 |
633-062-263-035
| Heilind Number: | EDA633-062-263-035 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-062-263-035 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 62 pin type contacts that have gold flash plating. The contacts are standard, in a standard insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector, designed for reliable performance in a variety of applications. This plug connector features three rows and 62 positions, ensuring secure and efficient contact. With a sturdy steel shell and gold flash contact plating, it guarantees durability and excellent conductivity. The PC Tail termination method and boardlocks mount type offer easy and secure installation, while the M3 Threaded Hole mating retention type adds extra stability. Operating smoothly in temperatures ranging from -55 to 85 °C, it's a versatile choice for any project requiring high-quality connectivity. Upgrade your setup with this essential component for seamless data transmission.

