| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-062-263-040 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-062-263-040 |
633-062-263-040
| Heilind Number: | EDA633-062-263-040 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-062-263-040 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 62 pin type contacts that have gold flash plating. The contacts are standard, in a standard insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with round threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a high-performance solution ideal for various applications. This plug connector, featuring a 3A amperage rating, is designed for secure boardlocks mounting with PC Tail termination. With 62 gold flash-plated contacts and a durable steel shell with nickel plating, it ensures reliable data transmission in demanding environments. Its three rows and 4-40 Threaded Fixed Standoff mating retention type offer stability and ease of use. Operating smoothly in temperatures ranging from -55 to 85°C, it's a versatile choice for your connectivity needs.

