| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-062-263-041 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-062-263-041 |
633-062-263-041
| Heilind Number: | EDA633-062-263-041 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-062-263-041 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 62 pin type contacts that have gold flash plating. The contacts are standard, in a standard insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a reliable solution for your connectivity needs. This plug-type connector, designed for boardlocks mounting, features three rows of 62 positions. With PC tail termination and gold flash contact plating, it ensures efficient signal transmission. Its nickel-plated steel shell offers durability, while the mating retention type of .120" through hole guarantees secure connections. Operating seamlessly in a wide temperature range from -55 to 85°C, this connector is suitable for various industrial applications. Trust in its high-quality construction to deliver consistent performance in demanding environments.

