| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-062-263-042 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-062-263-042 |
633-062-263-042
| Heilind Number: | EDA633-062-263-042 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-062-263-042 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 62 pin type contacts that have gold flash plating. The contacts are standard, in a standard insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for industrial and electronic applications. With a durable steel shell plated in nickel, this connector ensures reliable performance in demanding environments. Featuring 62 gold flash plated contacts and a PC tail termination method, it guarantees optimal conductivity and signal transmission. The 4-40 threaded hole mating retention type and boardlocks mount type offer secure and stable connections, while the three rows of 3A amperage support high-power applications. Operating smoothly in temperatures ranging from -55 to 85°C, it's perfect for a wide range of scenarios. Upgrade your setup with this essential component for seamless data transfer and power delivery.

