| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-062-263-043 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-062-263-043 |
633-062-263-043
| Heilind Number: | EDA633-062-263-043 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-062-263-043 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 62 pin type contacts that have gold flash plating. The contacts are standard, in a standard insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for efficient and secure board-to-board connections. Featuring a 3A amperage rating, this plug connector offers reliable performance in various electronic applications. With its 62 positions spread across 3 rows, it provides ample connectivity options. The PC Tail termination method and gold flash contact plating ensure durable and high-quality connections. Its steel shell with nickel plating guarantees robustness and longevity, even in harsh operating environments ranging from -55 to 85 °C. The mating retention type, 4-40 threaded standoff, adds an extra layer of stability. Upgrade your setup with this essential component for seamless data transmission.

