| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-062-263-045 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-062-263-045 |
633-062-263-045
| Heilind Number: | EDA633-062-263-045 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-062-263-045 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 62 pin type contacts that have gold flash plating. The contacts are standard, in a standard insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a must-have component for seamless electronic communication. Designed for optimal performance, this high-quality connector features 62 gold flash-plated contacts, ensuring reliable data transmission. Its durable steel shell with nickel plating guarantees longevity, even in harsh environments. With a maximum amperage of 3A and a wide operating temperature range of -55 to 85°C, it's suitable for various industrial applications. The plug-style gender and three rows of 3-position connectors offer versatility in board-level installations. Equipped with secure boardlocks and M3 threaded hole mating retention, it ensures a stable connection. Trust in this connector for efficient and durable connectivity solutions.

