| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-062-263-050 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-062-263-050 |
633-062-263-050
| Heilind Number: | EDA633-062-263-050 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-062-263-050 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 62 pin type contacts that have gold flash plating. The contacts are standard, in a standard insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with round threaded standoffs.
More >>Specifications
Detailed Description
Elevate your connectivity with our Right Angle D-Sub Connector, a versatile solution designed for efficiency and durability. This plug connector boasts a high amperage of 3A, making it suitable for various applications. With three rows and 62 positions, it offers ample connectivity options. The 4-40 Threaded Hole mount type and PC Tail termination method ensure secure and reliable installation. Featuring gold flash contact plating and nickel shell plating, it guarantees optimal signal transmission and corrosion resistance. Constructed with steel shell material, it's built to withstand harsh environments. Operating seamlessly in temperatures ranging from -55 to 85 °C, this connector is a dependable choice for your electronic setups. Upgrade your connections with this essential component.

