| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-062-263-051 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-062-263-051 |
633-062-263-051
| Heilind Number: | EDA633-062-263-051 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-062-263-051 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 62 pin type contacts that have gold flash plating. The contacts are standard, in a standard insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile solution for your connectivity needs. This high-quality plug features a 3A amperage rating, making it suitable for a range of applications. With three rows and 62 positions, it offers ample connectivity options. The 4-40 threaded hole mount type and PC tail termination method ensure secure and reliable connections. Gold flash contact plating and nickel shell plating guarantee excellent conductivity and durability. Constructed with steel shell material, this connector is built to last, even in harsh environments with an operating temperature range of -55 to 85°C. Whether you're designing a new system or replacing an existing connector, our Right Angle D-Sub is the perfect choice for professionals and hobbyists alike. Stay connected with confidence.

