| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-062-263-052 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-062-263-052 |
633-062-263-052
| Heilind Number: | EDA633-062-263-052 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-062-263-052 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 62 pin type contacts that have gold flash plating. The contacts are standard, in a standard insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for optimal performance in high-demand environments. This plug connector features a durable steel shell with a nickel plating for long-lasting reliability. With 62 positions, it offers ample connectivity options for your applications. The 4-40 threaded hole mount type ensures secure attachment, while the PC tail termination method simplifies installation. Gold flash contact plating guarantees excellent signal transmission. Operating efficiently in temperatures ranging from -55 to 85 °C, this connector is ideal for versatile industrial use. Elevate your connectivity solutions with this essential component.

