| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-062-263-055 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-062-263-055 |
633-062-263-055
| Heilind Number: | EDA633-062-263-055 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-062-263-055 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 62 pin type contacts that have gold flash plating. The contacts are standard, in a standard insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for optimal performance in various applications. This plug connector features a sturdy steel shell with nickel plating for durability and efficient signal transmission. With 62 positions and three rows, it offers ample connectivity options. The 4-40 threaded hole mount type and M3 threaded hole mating retention ensure secure installation. Its PC tail termination method and gold flash contact plating guarantee reliable connections. Operating seamlessly in temperatures ranging from -55 to 85 °C, this connector is a versatile solution for your connection needs. Upgrade your setup with this high-quality connector for seamless data transfer.

